
Surface mount general purpose inductor with 2.2µH inductance and 20% tolerance. Features a composite metal/ferrite core, shielded construction, and a 5050 package size. Rated for 22A RMS current and 40A saturation current, with a low DC resistance of 4.2mΩ. Operates across a wide temperature range from -55°C to 125°C.
Vishay IHLP5050FDER2R2M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 22A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 22A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Series Resistance | 4.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDER2R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
