
Surface mount general purpose inductor with 3.3µH inductance and 20% tolerance. Features a composite metal/ferrite core, shielded construction, and a 5050 case code. Offers a maximum DC current of 35A and RMS current of 18A, with a low DC resistance of 6.8mΩ. Operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Vishay IHLP5050FDER3R3M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050FDER3R3M01 technical specifications.
| Case Code (Imperial) | 5050 |
| Package/Case | 5050 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 6.8mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 18A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 18A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDER3R3M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
