
The IHLP-5050FD-51 is a shielded fixed inductor with a 3.3uH inductance value and a 20% tolerance. It has a maximum DC current rating of 16.7A and can operate at temperatures between -55°C and 125°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case with a length of 13.767mm and a width of 12.9mm. It is lead-free and RoHS compliant.
Vishay IHLP5050FDER3R3M51 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5.44mR |
| Depth | 12.9mm |
| Height | 6.4mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 13.767mm |
| Max DC Current | 16.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 16.7A |
| Self Resonant Frequency | 17.8MHz |
| Series | IHLP-5050FD-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
