
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a rated current of 13.5A at 100kHz, with a maximum DC current of 32A. It exhibits a low DC resistance of 8.7mΩ and operates within a temperature range of -55°C to 125°C. The 5050 package size ensures compatibility with standard surface mount assembly processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050FDER4R7M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 5050 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 8.7mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 13.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13.5A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Series Resistance | 8.7mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDER4R7M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
