
Surface mount fixed inductor featuring 100nH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a metal composite ferrite core and offers a low DC resistance of 0.5mR. It supports a maximum DC current of 120A and a rated RMS current of 60A, operating within a temperature range of -55°C to 125°C. The inductor is packaged in a 5050 case size, supplied on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP5050FDERR10M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050FDERR10M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 0.5mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 120A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 60A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 60A |
| RoHS Compliant | Yes |
| Saturation Current | 120A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDERR10M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.