Surface mount shielded wirewound power inductor with 150nH inductance and 20% tolerance. Features a powdered iron core, 0.6mΩ DC resistance, and a maximum DC current of 118A. Operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Vishay IHLP5050FDERR15M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 0.6mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 118A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 118A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDERR15M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.