
Surface mount shielded wirewound power inductor with 330nH inductance and 20% tolerance, designed for high current applications up to 65A saturation and 46A RMS. Features a powdered iron core, 0.9mΩ DC resistance, and a 5050 package size. Operates across a wide temperature range from -55°C to 125°C, with a self-resonant frequency of 5MHz at 100kHz test frequency. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay IHLP5050FDERR33M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050FDERR33M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 0.9mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 65A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 46A |
| RoHS Compliant | Yes |
| Saturation Current | 65A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDERR33M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
