The IHLP5050FDERR33MA1 is a shielded wirewound inductor from Vishay with a type of power inductance and a tolerance of 20%. It has a maximum DC current of 46A and a maximum saturation current of 65A. The inductor is designed for operation over a temperature range of -55 to 125 degrees Celsius. The inductor is a surface mount component with a case size of 5050 and dimensions of 13.72mm in length, 6.4mm in height, and 12.9mm in depth.
Vishay IHLP5050FDERR33MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 46(Typ)A |
| Maximum Saturation Current | 65(Typ)A |
| Max DC Resistance | 0.0009Ohm |
| Case Size | 5050 |
| Product Length | 13.72mm |
| Height | 6.4mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.