Surface mount fixed inductor featuring 560nH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a powdered iron core for efficient power handling, rated for a maximum DC current of 37A and a saturation current of 62A. It offers a low DC resistance of 1.4mR and operates across a wide temperature range from -55°C to 125°C. The 5050 package measures 13.2mm in length, 12.9mm in width, and 6.5mm in height, supplied on tape and reel.
Vishay IHLP5050FDERR56M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 1.4mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 560nH |
| Length | 13.2mm |
| Max DC Current | 62A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 37A |
| RoHS Compliant | Yes |
| Saturation Current | 62A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Series Resistance | 1.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDERR56M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.