
Surface mount shielded wirewound power inductor with 820nH inductance and 20% tolerance. Features a powdered iron core, 33A rated current, and 50A saturation current. DC resistance is 1.9mR at a test frequency of 100kHz. Operates within a temperature range of -55°C to 125°C and is housed in a 5050 package.
Sign in to ask questions about the Vishay IHLP5050FDERR82M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050FDERR82M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 1.9mR |
| Depth | 12.9mm |
| Height | 6.5mm |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 33A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 33A |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050FD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050FDERR82M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
