Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 41A 0.00205Ohm DCR 6767
Vishay IHLP6767DZEB1R0M11 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 41(Typ)A |
| Maximum Saturation Current | 27.5(Typ)A |
| Max DC Resistance | 0.00205Ohm |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 4mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767DZEB1R0M11 to view detailed technical specifications.
No datasheet is available for this part.