
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a 12A current rating. Key specifications include a low DC resistance of 18.92mΩ, a saturation current of 8A, and a self-resonant frequency of 750kHz. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 6767 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP6767DZER100M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6767 |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 18.92mR |
| Depth | 17.15mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.675inch |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 750kHz |
| Series | IHLP-6767DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER100M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
