
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a 9A current rating, 7.5A saturation current, and 30.58mΩ DC resistance. Operates within a -55°C to 125°C temperature range and has a self-resonant frequency of 750kHz. Packaged in a 6767 case, this RoHS compliant component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 6767 |
| Current Rating | 9A |
| DC Resistance (DCR) | 30.58mR |
| Depth | 17.15mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.675inch |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 750kHz |
| Series | IHLP-6767DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.675inch |
| RoHS | Compliant |