
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a powdered iron core, 41A maximum DC current rating, and 2.05mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Designed for high current applications with a saturation current of 27.5A. Packaged in a 6767 case size for efficient surface mounting.
Sign in to ask questions about the Vishay IHLP6767DZER1R0M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP6767DZER1R0M11 technical specifications.
| Package/Case | 6767 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.05mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 41A |
| RoHS Compliant | Yes |
| Saturation Current | 27.5A |
| Self Resonant Frequency | 750kHz |
| Series | IHLP-6767DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER1R0M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
