
General purpose, shielded, surface mount fixed inductor with 22 µH inductance and 20% tolerance. Features a composite core and a 6767 package size. Maximum DC current rating of 7.2A, with a saturation current of 6.2A. Operating temperature range from -55°C to 125°C. Low DC resistance of 46.97mR. Halogen-free and RoHS compliant.
Vishay IHLP6767DZER220M11 technical specifications.
| Package/Case | 6767 |
| DC Resistance (DCR) | 46.97mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 7.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Series | IHLP-6767DZ-11 |
| Series Resistance | 46.97mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZER220M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
