
Surface mount shielded wirewound power inductor featuring 330nH inductance with a 20% tolerance, tested at 100kHz. This component utilizes a powdered iron core and offers a high RMS current rating of 56A and a saturation current of 82A. Operating across a wide temperature range from -55°C to 125°C, it boasts a low DC resistance of 1.28mR and a 6767 package size.
Sign in to ask questions about the Vishay IHLP6767DZERR33M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP6767DZERR33M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 1.28mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 82A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 56A |
| RoHS Compliant | Yes |
| Saturation Current | 82A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZERR33M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.