
Surface mount shielded wirewound power inductor with 0.68µH inductance and 20% tolerance. Features a robust metal composite core, 41A maximum DC current rating, and low 0.002Ω DC resistance. Designed for demanding applications with a wide operating temperature range of -55°C to 125°C and a saturation current of 60A. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP6767DZERR68M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 2mR |
| Depth | 17.15mm |
| Height | 4mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 41A |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767DZERR68M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.