Inductor Power Shielded Wirewound 33uH 20% 100KHz Powdered Iron 10.7A 0.037Ohm DCR 6767
Vishay IHLP6767GZEB330M11 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.7(Typ)A |
| Maximum Saturation Current | 9(Typ)A |
| Max DC Resistance | 0.037Ohm |
| Minimum Self Resonant Frequency | 4.8M(Typ)Hz |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767GZEB330M11 to view detailed technical specifications.
No datasheet is available for this part.