
Surface mount general purpose fixed inductor with 10µH inductance and 20% tolerance. Features a shielded, composite metal core in a 6767 package. Offers a maximum DC current of 25A and RMS current of 16.5A, with a low DC resistance of 12mR. Operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Vishay IHLP6767GZER100M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP6767GZER100M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 12mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 16.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16.5A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER100M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
