
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a maximum DC current rating of 19A. Key technical specifications include a low DC resistance of 9.33mΩ, a saturation current of 17A, and a self-resonant frequency of 8MHz. Operating across a temperature range of -55°C to 125°C, it is packaged in a 6767 case size for tape and reel mounting.
Sign in to ask questions about the Vishay IHLP6767GZER100M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP6767GZER100M11 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 9.33mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 19A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 19A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 8MHz |
| Series | IHLP-6767GZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER100M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
