
General purpose, shielded, surface mount fixed inductor featuring a composite metal core. Offers 15 µH inductance with a 20% tolerance, designed for operation between -55°C and 125°C. Maximum DC current rating of 12A and RMS current of 14A. Low DC resistance of 14.4 mΩ at a test frequency of 100 kHz. Packaged in a 6767 SMD case, compliant with RoHS and halogen-free standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 14.4mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 7.5MHz |
| Series | IHLP-6767GZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |