Surface mount general purpose fixed inductor with 1uH inductance and 20% tolerance. Features a 6767 package size, ferrite/metal/composite core, and shielded construction. Offers low DC resistance of 1.38mR, a maximum DC current rating of 48A, and a saturation current of 73A. Operates within a temperature range of -55°C to 125°C.
Vishay IHLP6767GZER1R0M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 1.38mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 48A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 48A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 73A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER1R0M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
