
Surface mount fixed inductor with 1µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, rated for 55.5A RMS current and a saturation current of 32A. Operates across a wide temperature range from -55°C to 125°C, with a low DC resistance of 1.27mΩ at a test frequency of 100kHz. Packaged in tape and reel for automated assembly, this RoHS compliant component offers a compact 6767 package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP6767GZER1R0M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6767 |
| Current Rating | 55.5A |
| DC Resistance (DCR) | 1.27mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 55.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 55.5A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 750kHz |
| Series | IHLP-6767GZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER1R0M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.