
The IHLP6767GZER220M01 is a surface mount wirewound shielded inductor with a case size of 6767 and a height of 7mm. It has a maximum inductance of 22uH and a tolerance of 20%. The inductor can handle a maximum DC current of 11A and a maximum saturation current of 23A. It has a minimum operating temperature of -55C and a maximum operating temperature of 125C.
Vishay IHLP6767GZER220M01 technical specifications.
| Case Size | 6767 |
| Product Length (mm) | 17.28 |
| Product Depth (mm) | 17.15 |
| Product Height (mm) | 7 |
| Number of Terminals | 2 |
| Product Weight (g) | 11.8 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11(Typ)A |
| Maximum Saturation Current | 23(Typ)A |
| Max DC Resistance | 0.0265Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP6767GZER220M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.