The IHLP6767GZER220M1A is a shielded fixed inductor from Vishay with a resistance of 0.021R and a DC resistance of 21mR. It has a self resonant frequency of 4.3MHz and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a tape and reel format and is compliant with RoHS regulations.
Vishay IHLP6767GZER220M1A technical specifications.
| DC Resistance (DCR) | 21mR |
| Depth | 17.15mm |
| Inductance | 22uH |
| Length | 17.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.021R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER220M1A to view detailed technical specifications.
No datasheet is available for this part.