
Surface mount general purpose fixed inductor with 22 µH inductance and 20% tolerance. Features a composite core and shielded construction, rated for 11.7A RMS current and 11A saturation current. Operates across a wide temperature range from -55°C to 155°C with a low DC resistance of 22.27 mΩ. Packaged on tape and reel for automated assembly.
Vishay IHLP6767GZER220M51 technical specifications.
| Package/Case | 6767 |
| DC Resistance (DCR) | 22.27mR |
| Depth | 17.5mm |
| Height | 7mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 11.7A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.02227R |
| RMS Current (Irms) | 11.7A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 5.97MHz |
| Series | IHLP-6767GZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.417996oz |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER220M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
