The IHLP6767GZER220MA1 is a fixed inductor from Vishay with a package type of 6767. It has a depth of 17.15mm and a height of 7mm. The inductance is 22uH with a tolerance of 20%. The inductor is lead free and RoHS compliant, packaged in tape and reel.
Vishay IHLP6767GZER220MA1 technical specifications.
| Package/Case | 6767 |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0265R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER220MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.