
Surface mount general purpose fixed inductor with 2.2 µH inductance and 20% tolerance. Features a shielded, composite metal/ferrite core, 6767 package, and 35A RMS current rating. Operates from -55°C to 125°C with a maximum DC current of 62A. RoHS compliant with 2.53 mΩ DC resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP6767GZER2R2M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP6767GZER2R2M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 2.53mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 62A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 35A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Saturation Current | 62A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER2R2M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
