
Surface mount general purpose fixed inductor featuring 33 µH inductance with a 20% tolerance. This composite-core inductor offers a maximum DC current of 9A and RMS current of 10.7A, with a low DC resistance of 37mΩ. Operating across a wide temperature range from -55°C to 125°C, it is shielded and designed for surface mounting in a 6767 package. The component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP6767GZER330M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 37mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10.7A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10.7A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 4.8MHz |
| Series | IHLP-6767GZ-11 |
| Series Resistance | 37mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER330M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
