
Inductor Power Shielded Wirewound 33uH 20% 100KHz Powdered Iron 10.7A 0.037Ohm DCR 6767 Automotive T/R
Vishay IHLP6767GZER330M1A technical specifications.
| DC Resistance (DCR) | 37mR |
| Depth | 17.15mm |
| Inductance | 33uH |
| Length | 17.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.037R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER330M1A to view detailed technical specifications.
No datasheet is available for this part.