
Inductor Power Shielded Wirewound 33uH 20% 100KHz Powdered Iron 8.8A 0.0389Ohm DCR 6767 T/R
Vishay IHLP6767GZER330M51 technical specifications.
| Package/Case | 6767 |
| Depth | 17.5mm |
| Height | 7mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER330M51 to view detailed technical specifications.
No datasheet is available for this part.