
Surface mount general purpose fixed inductor featuring 47µH inductance with a 20% tolerance. Composite metal core construction offers shielded operation. Rated for 8.7A DC current, it operates across a wide temperature range from -55°C to 125°C. This component is halogen-free and RoHS compliant, with a low DC resistance of 42.7mΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP6767GZER470M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 42.7mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 8.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8.7A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.7A |
| RoHS Compliant | Yes |
| Saturation Current | 8.6A |
| Self Resonant Frequency | 4.1MHz |
| Series | IHLP-6767GZ-11 |
| Series Resistance | 42.7mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER470M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
