
Surface mount general purpose fixed inductor with 4.7 µH inductance and 20% tolerance. Features a metal composite core, shielded construction, and a 6767 package. Operates from -55°C to 125°C with a maximum DC current of 41A and RMS current of 25A. DC resistance is 5.11 mΩ at a test frequency of 100 kHz.
Sign in to ask questions about the Vishay IHLP6767GZER4R7M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP6767GZER4R7M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 5.11mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 41A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 25A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Saturation Current | 41A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER4R7M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
