General purpose fixed inductor featuring 4.7 µH inductance with a 20% tolerance, designed for surface mount applications. This shielded composite-core inductor offers a maximum DC current rating of 26A and RMS current of 24A, with a low DC resistance of 5.23 mΩ. Operating across a wide temperature range from -55°C to 155°C, it meets AEC-Q200 automotive qualification and is RoHS compliant. The 6767 package size ensures compact integration, with a self-resonant frequency of 14 MHz tested at 100 kHz.
Vishay IHLP6767GZER4R7M5A technical specifications.
| Package/Case | 6767 |
| DC Resistance (DCR) | 5.23mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 26A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Self Resonant Frequency | 14MHz |
| Series | IHLP-6767GZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER4R7M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.