
Surface mount general purpose fixed inductor with 5.6 µH inductance and 20% tolerance. Features a shielded composite ferrite core, 21A rated current, and 40A saturation current. Operating temperature range from -55°C to 125°C, with a low DC resistance of 7.05 mΩ. Packaged in a 6767 SMD/SMT chip package.
Sign in to ask questions about the Vishay IHLP6767GZER5R6M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP6767GZER5R6M01 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 21A |
| DC Resistance (DCR) | 7.05mR |
| Depth | 17.15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 21A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 21A |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.675inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER5R6M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
