
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for high-current applications with a 6.1A RMS current rating and 4.5A saturation current. This shielded, wirewound component utilizes a powdered iron core and offers a low DC resistance of 75.7mΩ at a test frequency of 100kHz. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 6767 package with dimensions of 17.15mm x 17.15mm x 7mm. The inductor is RoHS compliant and supplied on tape and reel for efficient surface mount assembly.
Sign in to ask questions about the Vishay IHLP6767GZER680M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP6767GZER680M11 technical specifications.
| Package/Case | 6767 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 75.7mR |
| Depth | 17.15mm |
| Height | 7mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.1A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 3MHz |
| Series | IHLP-6767GZ-11 |
| Series Resistance | 75.7mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZER680M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
