
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a robust 62A rated current, 123A saturation current, and low 1.03mR DC resistance. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 6767 case with tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP6767GZERR47M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6767 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 62A |
| DC Resistance (DCR) | 1.03mR |
| Depth | 17.15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max DC Current | 123A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Rated Current-Max | 62A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 62A |
| RoHS Compliant | Yes |
| Saturation Current | 123A |
| Self Resonant Frequency | 2MHz |
| Series | IHLP-6767GZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP6767GZERR47M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
