The IHLP6767GZRZ150M1L is a shielded wirewound inductor with a powdered iron core and a tolerance of 20%. It has an inductance of 15uH and a maximum DC current of 14A. The inductor's maximum DC resistance is 0.0144 ohms and its minimum self resonant frequency is 7.5M Hz. The component is designed for surface mount applications and operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.0144Ohm |
| Minimum Self Resonant Frequency | 7.5M(Typ)Hz |
| Case Size | 6767 |
| Product Length | 17.28mm |
| Height | 7mm |
| Product Depth | 17.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |