
Surface mount, shielded, wirewound power inductor with 1µH inductance and 20% tolerance. Features a low DC resistance of 0.89mΩ and a high saturation current of 71A, supporting up to 69A DC/RMS current. Operates across a wide temperature range of -55°C to 155°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 0.89mR |
| Depth | 22mm |
| Height | 13mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 69A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 69A |
| RoHS Compliant | Yes |
| Saturation Current | 71A |
| Self Resonant Frequency | 25.7MHz |
| Series | IHLP-8787MZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 22.48mm |
| RoHS | Compliant |