
The IHLP-8787MZ-51 is a shielded inductor from Vishay with a package quantity of 100 units per reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor features a tolerance of 20% and a maximum DC current of 36A. It is available in a shielded package type 8787, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 8787 |
| Height | 13mm |
| Inductance | 6.8uH |
| Length | 22mm |
| Max DC Current | 36A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IHLP-8787MZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 22.48mm |
| RoHS | Compliant |