
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance, designed for automotive applications. Features a high DC current rating of 36A, low DC resistance of 3.09mΩ, and a wide operating temperature range from -55°C to 155°C. This AEC-Q200 qualified component utilizes a powdered iron core and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3.09mR |
| Depth | 22mm |
| Height | 13mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 22mm |
| Max DC Current | 36A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 36A |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Self Resonant Frequency | 8.03MHz |
| Series | IHLP-8787MZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 22.48mm |
| RoHS | Compliant |
