
The Vishay IHLW5050CEER1R0M01 is a surface mount fixed inductor with a resistance of 3.5mR and an inductance of 1uH. It can handle a maximum DC current of 40A and operates within a temperature range of -55°C to 125°C. The inductor is shielded and has a tolerance of 20%. It is lead-free and RoHS compliant, packaged in a 5050 case and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLW5050CEER1R0M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLW5050CEER1R0M01 technical specifications.
| Package/Case | 5050 |
| DC Resistance (DCR) | 3.5mR |
| Depth | 12.83mm |
| Height | 3.5mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 5MHz |
| Series | IHLW-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLW5050CEER1R0M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.