
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component offers a maximum DC current of 19A and a saturation current of 35A, with a low DC resistance of 5.5mΩ. Operating across a temperature range of -55°C to 125°C, it is housed in a 5050 package with composite metal core material. Tested at 100kHz, it exhibits a self-resonant frequency of 5MHz.
Checking distributor stock and pricing after the page loads.
Vishay IHLW5050CEER1R5M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 5.5mR |
| Depth | 12.83mm |
| Height | 3.5mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 19A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 5MHz |
| Series | IHLW-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.