
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 5050 package, metal composite core, and a maximum DC current of 12A. Offers low DC resistance of 12mΩ and a saturation current of 27A. Operates from -55°C to 125°C, with a self-resonant frequency of 5MHz. Packaged in tape and reel, this RoHS compliant component is designed for demanding applications.
Vishay IHLW5050CEER3R3M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 12mR |
| Depth | 12.83mm |
| Height | 3.5mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Self Resonant Frequency | 5MHz |
| Series | IHLW-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLW5050CEER3R3M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.