Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLW5050CEERR68M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLW5050CEERR68M01 technical specifications.
| Package/Case | 5050 |
| DC Resistance (DCR) | 2.5mR |
| Depth | 12.83mm |
| Height | 3.5mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 49A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 49A |
| Self Resonant Frequency | 5MHz |
| Series | IHLW-5050CE-01 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLW5050CEERR68M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.