This 100uH wirewound ferrite inductor features a 10% tolerance and is designed for use in applications where a high level of inductance is required. The inductor has a maximum DC current rating of 3.3A and a maximum DC resistance of 0.14 ohms. It is constructed with a radial lead style and has a product length of 25.78mm, product depth of 13.08mm, and a height of 14.73mm. The inductor is rated for operation over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Filter |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.3A |
| Max DC Resistance | 0.14Ohm |
| Lead Style | Radial |
| Product Length | 25.78mm |
| Product Depth | 13.08mm |
| Height | 14.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |