The IHM2PM222K is a through-hole ferrite inductor with a 2.2mH inductance value and a 10% tolerance. It has a maximum DC current rating of 690mA and can operate within a temperature range of -55°C to 125°C. The inductor is packaged in a radial style with a bulk packaging option available.
Sign in to ask questions about the Vishay IHM2PM222K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHM2PM222K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 13.08mm |
| Height | 14.73mm |
| Inductance | 2.2mH |
| Lead/Base Style | Radial |
| Length | 26.4mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHM-2 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHM2PM222K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.