Inductor Power Molded Wirewound 33uH 15% 1KHz Ferrite 0.92A 0.44Ohm DCR 3825
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.92A |
| Max DC Resistance | 0.44Ohm |
| Case Size | 3825 |
| Product Length | 11.18mm |
| Height | 5.72mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |