The IHSM-58321.2uH±15%ERe3 is a wirewound power inductor with a molded protection style and ferrite core material. It has an inductance of 1.2uH with a tolerance of 15% and a maximum DC current rating of 8.8A. The inductor's maximum DC resistance is 0.011 ohms and it is available in a 5832 case size. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.8A |
| Max DC Resistance | 0.011Ohm |
| Case Size | 5832 |
| Product Length | 16.26mm |
| Height | 7.24mm |
| Product Depth | 8.13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |