Inductor Power Molded Wirewound 2.2uH 15% 1KHz Ferrite 8.4A 0.014Ohm DCR 7832 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHSM-7832-2.2UH15%ER technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.4A |
| Max DC Resistance | 0.014Ohm |
| Case Size | 7832 |
| Product Length | 21.34mm |
| Height | 7.24mm |
| Product Depth | 8.13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.